Whether on the construction site, in the industrial field or in the workshop at home – the right tool for fulfilling your own tasks is indispensable. However, many people forget that environmental conditions can also have a strong influence on the results of their work.
Especially those who regularly work in many different or particularly adverse locations know: Without light it cannot work!
Correct illumination of the working environment does not make drilling, screwing and chiselling easier, but also increases safety in the entire working area.
If construction machinery, obstacles or electrical systems are not sufficiently visible, accidents can happen more easily and the potential danger increases.
To solve these problems, brennenstuhl® offers an extensive range of LED spotlights that are suitable for a wide variety of applications.
As part of their “The Big Five” campaign, the features of the individual models are examined in more detail:
TORAN – The smart one
Comfortably controllable via app
Thanks to Bluetooth® technology, luminous intensity can be infinitely adjusted from 10% to 100%, several LED spotlights can be combined and grouped or switched on and off time-controlled.Designed for outdoor use
Due to its break- and impact-resistant plastic housing and the rubber edge protection, TORAN can be used for a long service life.
All models are dustproof.
The spotlight is optionally available with mains plug or as battery-powered version.
DARGO – The Flexible
Innovative technology with hybrid switching function
With the DARGO LED spotlight, power failures are no longer a problem.
The integrated hybrid electronics enable operation via the 5 m long mains cable as well as via the built-in Li-Ion battery.
In case of power failure or if the mains plug is disconnected, the spotlight automatically switches to battery operation and immediately provides 100% light.The hybrid function enables automatic switching in both directions. If mains power is available again, the unit switches to mains power.
Powerbank function
The LED spotlight also offers a power bank function for charging external devices. Simply plug in your smartphone or tablet via USB – charging starts automatically.
Versatile on any construction site
Thanks to the robust housing and the rubberized surface, DARGO is predestined for outdoor use.
In addition, it is IP65 protected against dust and water jets. Its locations can be chosen flexibly.
DARGO can be mounted on a scaffold, on metal surfaces using a magnetic holder, on a tripod or as a stand-alone device on the floor or protrusions.
DINORA – The power package
All-round protection
DINORA LED spotlights have a break- and impact-resistant plastic housing according to IK08 and rubber edge protection.Nevertheless, they are lightweight and robust, making them particularly suitable for use on construction sites.
Glare-free surface light
DINORA stands for working light with reduced glare, special light scattering and low heat generation.
Uniform illumination with eye-protecting light ensures a productive working atmosphere.
Use according to BGI 608
For commercial use, compliance with norms and standards, e.g. for the construction industry, is particularly relevant.
DINORA meets the requirements of BGI 608 and is therefore also suitable for use in adverse working environments.
BLUMO – The one with sound
Bluetooth® technology
Listen to your favourite music from your smartphone on the construction site.Thanks to Bluetooth®, you can easily connect your end device to BLUMO. An integrated Powerbank function allows simultaneous charging of an external device via USB.
Three switching stages
The mobile BLUMO battery-powered LED spotlight with 2,100 lumens can be dimmed in three switching stages. A button on the back allows you to choose between 100%, 50% or 10% light intensity.
Thanks to the replaceable Li-Ion battery, the spotlight can also be operated for up to 15 hours.
Protection according to IP54
The rechargeable working light with best sound quality is dust- and splash-proof thanks to the IP54 protection class.
In addition, the rubberised corners ensure greater resistance to falls.
JARO – The all-rounder
All around robust
Made of aluminium and steel, JARO always makes a stable impression.The front windscreen made of safety glass rounds off the durability.
The LED spotlight can be swivelled steplessly with just one hand and locked in place with a quick-release fastener.
Universally applicable
From 900 to 2390 lm, the right lighting solution is available for every application – regardless of the situation in which JARO is needed.
JARO also offers the ideal solution for outdoor use. The mains-operated models are protected against dust and water jets to IP65.