Many installers and builders are facing a challenge when it comes to fibre optic connections. In order to get a fast broadband internet connection, the fibre optic cables must be routed and adjusted. Although you can rent the splicer required for this purpose, it can often be costly.
Buying instead of renting: the compact precision splicer
The BAUCKHAGE KITFS1 Fusion Fibre optic splicer kit makes it easy. The Fusion Splicer FS-1 with heat-shrink unit quickly and accurately aligns the fibre ends with a core-to-core profile alignment system (PAS) and real-time calibration system. A splice only takes around 8 seconds, and heat shrinking only 30 seconds. The device has a high-resolution true colour LCD display and a 300x magnification of the X/Y axis, so the process is very convenient..
One stop shop: a wide range of accessories with a robust carrying case
The Fusion Splicer FS-1 by BAUCKHAGE is also ideal when you’re on-the-go, thanks to its small dimensions and weight of only 2.3kg. This set also comes with a wide range of accessories and provides you with everything you need. It also has a set with cooling rack for the splicer’s protection, alongside replacement electrodes, a fibre stripper and an FC-1 cleaver. These are all tidily packed in a sturdy carrying case. You can buy the kit for an unbeatable price at the reichelt online store.
Image: Adobe Stock