In addition to energy management, security is the largest area of application in the smart home segment. The range is now very large and is finding its way more and more into private households. The manufacturer Yale offers a variety of smart and mechanical locks, safes and other security products to make the home comfortably secure. Yale is known for its durable and high-quality products, which you can now find in the reichelt online shop.
Optimum protection for indoors and outdoors
Whether it’s a garage, gazebo or greenhouse – with the padlock made of lamellar steel from Yale, valuable outdoor items are reliably protected. Equipped with a 5-pin cylinder and the CEN Rating 2, it ensures protection against forms of attack such as cutting, twisting and pulling the shackle. In addition, the locks are ideal for outdoor use to the corrosion-resistant laminated steel. The locks are available in different sizes and shackle lengths and are supplied in sets of 3 with keyed alike. In this way, they meet every security requirement.
The Linus Smart Door Lock is ideal for the front door. With the associated Yale Access app, your own smartphone or smartwatch becomes the key. The bridge is also required so that the door can be unlocked or locked at any time. It also reports immediately if the door is not properly closed or is open. The key can also be passed on to family and friends via the app.An account is required for the free Yale Access app. This is protected by a 2-factor authentication, i.e. the identity is verified either by e-mail or by telephone number. In addition, AES and TLS encryption is used, which is also used by banks due to its high level of security. If the smartphone is lost, all virtual keys can be deactivated. In addition, the app can be used to view the current status and access history at any time. In addition, a notification is immediately sent to the smartphone if an unauthorized opening attempt is made.
The Yale Smart Cabinet Lock is the ideal protection for valuable items in cabinet doors or drawers. The intelligent furniture lock with auto-lock function can be controlled via the Yale Access app just like the Smart Door Lock and is therefore ideal for use as a child safety device or in holiday homes, for example. With the small and discreet design, it is not visible from the outside when the doors are closed. Only the products included in the package such as mounting plate, lock bar, adhesive tape and screws are required for installation. In addition, it only takes a few minutes and is not a problem even for laypeople.
Keep valuables and documents safe
If you want to set up a safe place in your home to store documents and valuables, the Safe Home M from Yale is the right choice. This can easily be attached to the floor or wall as desired using the pre-drilled holes and the supplied fastening screws and felt pads. In the safe, a storage compartment and hooks as well as a soft carpet facilitate the optimal storage and ordering of valuables. Access to the safe is via fingerprint, but can also be done flexibly with a PIN code or key. With its laser-cut steel door with electronically driven anti-saw bolts and anti-pick lock with a reinforced double-bit key, it ensures the best possible protection against violent opening attempts, even with tools.Images: Adobe Stock