The Lexium Cobot RL3 from Schneider Electric is at the forefront of the next generation of collaborative robotics. With six degrees of freedom, a working radius of 626 mm and a payload capacity of up to 3 kg, it is ideal for use in dynamic manufacturing environments. Thanks to its compact design and weight of just 12 kg, the robot arm can easily be moved, reinstalled and integrated into various projects, without being limited to a single task.
Seamless integration thanks to open interfaces
The RL3’s connectivity is designed for maximum flexibility. The cobot can be seamlessly integrated into modern automation networks via protocols such as Modbus TCP/IP, Ethernet/IP, OPC UA and MQTT. Programming is user-friendly, either via an intuitive graphical interface or by imitation using the teach function, making it ideal for quick commissioning.Software download: EcoStruxure Cobot Expert

Focus on safety and ergonomics
Thanks to integrated safety functions such as collision detection, torque monitoring and safe force limitation, the Lexium RL3 robot can work alongside humans without the need for a protective fence. This reduces workplace accidents and effectively automates monotonous and physically demanding tasks. This improves workplace ergonomics and provides lasting relief for operating personnel.
Wide range of applications in industry and education
The RL3 is used for a variety of industrial tasks, including pick-and-place operations, gluing, assembly work, and packaging and testing processes. It is also being used increasingly in research facilities and training centres for practical training in Industry 4.0, for example.
Highest precision with compact design
With repeatability of ±0.02 mm and movement speeds of up to 1.5 m/s, the RL3 meets the strictest accuracy and efficiency requirements. Its robust, durable aluminium housing with IP54 protection is designed for continuous operation in demanding industrial environments.
Optional controller for maximum process reliability
The LXMRL03C1000 controller unit is available separately for optimal control of the Lexium Cobot RL3. This robust central unit enables connection to industrial systems via common interfaces such as TCP/IP, Modbus, Profinet and Ethernet/IP. It features 16 digital and two analogue inputs and outputs. Additionally, a high-speed input enables precise belt tracking. This provides comprehensive connection options for sensors and actuators. The compact stainless steel housing is splash-proof (IP44) and designed for floor-level installation. Furthermore, it meets international safety standards. This makes the controller ideal for reliable applications in assembly, packaging, and quality control.Conclusion: Automation reimagined
The Schneider Electric Lexium Cobot RL3 combines precise technology with advanced safety features. Its user-friendly design further enhances its appeal. Together, these elements create a powerful and efficient automation solution. Thanks to quick installation, intuitive programming, and flexible deployment, the RL3 helps reduce setup times. As a result, it significantly shortens the time-to-market for new products.
At the same time, it mitigates the risk of accidents, enhances working conditions, and boosts overall productivity. When used with the optional control unit, the RL3 becomes a central component in lean, networked, future-proof manufacturing concepts.
Images: Schneider Electric, reichelt elektronik