Control made easy: Siemens LOGO! logic modules
Simple, small automation tasks are steadily increasing. When it comes to home and building technology and industrial applications, their control by conventional PLC systems can be time-consuming and complex.
For an easier, more powerful alternative, look no further than the Siemens LOGO! control systems, real time-savers with their simple assembly and operation.
Fast and economical solution for automation tasks
Siemens LOGO!8 is the latest generation of Siemens logic modules, tailored for a wide range of applications.The eight basic devices available are compatible with all voltages. Depending on the requirements, you can choose a module with or without an integrated display.
With 16 characters per line, the six-line display is easy to read and operate, as fewer abbreviations or shortcuts are needed.
All devices, both digital and analog, can communicate with older models via Ethernet interfaces.
The maximum expansion wheel has 24 digital inputs and 20 digital outputs, plus 8 analog inputs and 8 analog outputs, considerably expanding the possibilities of communication.
Integrated web server as a clear control centre
In all basic devices of this series, an integrated web server communicates with all popular browsers and is easy to use.
The configuration of the web server can be done at the click of a mouse via the software.
The module is controlled via a password-protected Internet connection. Operation via smartphone, tablet or PC is seamless, as it offers the same user experience as the display of the LOGO! 8 or the TDE.
photo credits: reichelt