Bad Wi-Fi is more than annoying, especially within your own four walls. Be it winding corridors or multi-story homes, ordinary wireless routers often fail to establish a stable Internet connection anywhere. This TP-Link deco-mesh system provides relief with its unique technology enabling reception in every room. The WiFi coverage of this system reaches up to an impressive 400m². In addition, the device is very easy to set up and the integrated security software protects against harmful content such as viruses or Trojans.
Surf at home uninterrupted
The Wi-Fi system consists of several modern deco units, which can be placed throughout the apartment or house. The special ART (Adaptive Routing Technology) ensures that the terminals always automatically connect to the deco unit which sends the best signals at this point. So, you can move from room to room as you stream, download or surf without a single wireless interruption. To set up the system, no complicated instructions or professionals are needed, all you need to do is download the app. The setup wizard can then be used to determine the optimal location for each system unit.
Safety is a priority
In order to protect children from harmful content, this system can be used to set which device has access to the Internet and which pages may be visited. All devices are safe from viruses and Trojans, thanks to three years of virus protection included. As a special service, this WiFi solution offers monthly reports summarising all activities, blocked content and documentation of possible security attacks.