WAGO’s Series 221 connection technology has proven itself over many years as a straightforward and reliable installation solution. The double-deck connection terminal with ten terminal points offers even greater scope for compact, structured wiring.
Thanks to its sophisticated design, up to ten conductors with the same potential can be safely and quickly connected without any tools. Not only does the double terminal strip save valuable space in the distribution box, it also eliminates the need for additional jumpers. The result is clearer wiring without any loss of connection points.
Versatile – in distribution boxes, devices or ceiling cavities
The 10-conductor connection terminal is much more than just a space-saving solution; it is a true all-rounder for a wide range of applications in both domestic and professional settings. It offers particular advantages in building installations, such as roller shutter controls, heating circuit distributors, lighting groups and security systems, or when installed in stretch ceilings. It is a smart solution wherever many conductors come together in a confined space.The 10-conductor terminal block is also flexible within devices or when retrofitting existing systems. It can be planned in advance or used spontaneously on site, making it ideal for variable installation requirements.

Self-thinking technology
Like the smaller versions of the WAGO 221 Series, this model supports fine-stranded conductors ranging from 0.14 to 4 mm² and multi-stranded conductors ranging from 0.2 to 4 mm². The robust lever technology ensures firm contact and secure connections without the need for screws or clamps.
The 10-pole terminal block is available in three versions: with a classic orange lever; as an Ex version with light grey levers for potentially explosive areas; and, from the end of Q2 2025, in a more environmentally friendly Green Range Edition.
Mounting accessories for even greater flexibility
For easy and secure mounting, WAGO offers adapters that are precisely tailored to the design of the 10-pole terminal block. Whether for DIN rails, snap-in feet, dovetails or strain relief, the adapters ensure a secure hold and quick installation. The adapters are available in several colours (white, blue and grey-yellow) to help with visual organisation in the control cabinet.
Conclusion: More terminal points, more possibilities!
With the 10-conductor connection terminal, WAGO sets a strong example in terms of space savings and versatility. Anyone looking for a well-designed solution for complex wiring situations need look no further.
Images: WAGO