In today’s world, a healthy working environment is more important than ever. The Weller ZeroSmog Guard sets new standards in air purity and offers an innovative solution to significantly improve air quality in workshops and laboratories.
Workplace health: effective filtration of soldering fumes
The Weller ZeroSmog Guard filter unit is compact and efficient. It fits seamlessly under any workbench without taking up valuable space. This allows it to be discreetly integrated into existing working environments. It also operates so quietly that it does not disturb concentration – a crucial advantage for precise work.
These units are designed for areas where fine soldering fumes and other industrial pollutants can affect air quality. Advanced filtration technology effectively removes harmful particles to protect the health of workers.
Advanced air purification: The Weller ZeroSmog Guard filter unit
The Weller ZeroSmog Guard uses particle filters and activated carbon to provide excellent air cleaning of particles and gases. Even unpleasant soldering odours are effectively neutralised. A powerful blower ensures constant suction pressure throughout the filter’s service life.
Compatibility with Weller’s Easy-Click 60 tubing system allows quick and easy integration of the filter unit into existing tubing systems and the creation of customised extraction solutions.
The range includes three basic models with outputs of 60, 74 and 142 watts, specifically designed to meet the needs of different workstation sizes. From the basic single workstation model to the more powerful dual workstation versions, the Weller ZeroSmog Guard range covers all requirements.
In addition, the larger units are compatible with Weller’s WT, WX and WXsmart soldering stations and can be connected to PCs for maximum ease of use.
reichelt elektronik offers a range of kits and basic units that can be used to set up a solder fume extraction system tailored to specific needs.
Images: Weller, Adobe Stock